Part Details for TAJC335K025HNJV by Kyocera AVX Components
Overview of TAJC335K025HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC335K025HNJV
TAJC335K025HNJV CAD Models
TAJC335K025HNJV Part Data Attributes
|
TAJC335K025HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC335K025HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TAJC335K025HNJV
This table gives cross-reference parts and alternative options found for TAJC335K025HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC335K025HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC335K025CXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CXSZ0H45 |
TBWC335K025LBSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025LBSZ0H00 |
TBWC335K025CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CGSC0045 |
TBWC335K025LCDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025LCDZ0745 |
TBWC335K025LXSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025LXSC0845 |
TBWC335K025CXLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CXLB0923 |
TBWC335K025CSLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CSLB9800 |
TBWC335K025CRDB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CRDB0723 |
TBWC335K025CALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025CALC9H45 |
TBWC335K025LBDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335K025HNJV vs TBWC335K025LBDZ0H45 |