Part Details for TAJC335K025SNJV by Kyocera AVX Components
Overview of TAJC335K025SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC335K025SNJV
TAJC335K025SNJV CAD Models
TAJC335K025SNJV Part Data Attributes
|
TAJC335K025SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC335K025SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for TAJC335K025SNJV
This table gives cross-reference parts and alternative options found for TAJC335K025SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC335K025SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC335K025LBSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025LBSZ0H00 |
TBWC335K025LSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025LSLC0945 |
TBWC335K025CBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025CBSB0945 |
TBWC335K025CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025CSLB9900 |
TBWC335K025LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025LBLC0724 |
TBWC335K025CRLB9800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025CRLB9800 |
TBWC335K025CWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025CWLC0H45 |
TBWC335K025CWSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025CWSZ0H45 |
TBWC335K025LBLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025LBLC0700 |
TBWC335K025LWSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC335K025SNJV vs TBWC335K025LWSC0845 |