Part Details for TAJC336K006ANJV by Kyocera AVX Components
Overview of TAJC336K006ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC336K006ANJV
TAJC336K006ANJV CAD Models
TAJC336K006ANJV Part Data Attributes
|
TAJC336K006ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K006ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Terminal Finish | Gold (Au) | |
Width | 3.2 mm |
Alternate Parts for TAJC336K006ANJV
This table gives cross-reference parts and alternative options found for TAJC336K006ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336K006ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K006CSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CSSZ0H00 |
TBJC336K006CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CRSC0H00 |
TBJC336K006CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CSSC0H00 |
TBJC336K006CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSZ0800 |
TBJC336K006CWSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSC0H00 |
TBJC336K006CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSB0900 |
TBJC336K006CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSZ0000 |
TBJC336K006CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSB0H00 |
TBJC336K006CRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CRSB0H00 |
TBJC336K006CWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006ANJV vs TBJC336K006CWSC0700 |