TAJC476M010RNJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,

Overview of TAJC476M010RNJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJC476M010RNJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJC476M010RNJV by Kyocera AVX Components

TAJC476M010RNJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
2.6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2412
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TAJC476M010RNJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,
    VS

Alternate Parts for TAJC476M010RNJV

This table gives cross-reference parts and alternative options found for TAJC476M010RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476M010RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC476M010JALC0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBJC476M010JALC0H00
TBJC476M010JALZ0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBJC476M010JALZ0045
TBJC476M010LSLD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TAJC476M010RNJV vs TBJC476M010LSLD0700
TBWC476M010LGDZ0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBWC476M010LGDZ0800
TBWC476M010LEDZ0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBWC476M010LEDZ0824
TBJC476M010CGLD0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBJC476M010CGLD0H24
TBWC476M010CLSZ0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBWC476M010CLSZ0823
TBWC476M010CKLC0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBWC476M010CKLC0923
TBJC476M010LRDZ0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBJC476M010LRDZ0923
TBWC476M010CFLC9800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, Kyocera AVX Components TAJC476M010RNJV vs TBWC476M010CFLC9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJC476M010RNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJC476M010RNJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJC476M010RNJV would you like to use for your alert(s)?
  • Please alert me when TAJC476M010RNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJC476M010RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJC476M010RNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJC476M010RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJC476M010RNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJC476M010RNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: