Part Details for TAJC685K016SNJV by Kyocera AVX Components
Overview of TAJC685K016SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC685K016SNJV
TAJC685K016SNJV CAD Models
TAJC685K016SNJV Part Data Attributes
|
TAJC685K016SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC685K016SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for TAJC685K016SNJV
This table gives cross-reference parts and alternative options found for TAJC685K016SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685K016SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC685K016CSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CSLB0745 |
TBWC685K016LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016LBSZ0900 |
TBWC685K016CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CBLZ0724 |
TBWC685K016CRSC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CRSC0700 |
TBWC685K016LBLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016LBLB0H24 |
TBWC685K016CSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CSLZ0824 |
TBWC685K016CRSC0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CRSC0823 |
TBWC685K016CRSZ0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CRSZ0H24 |
TBWC685K016CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CSLC0724 |
TBWC685K016CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC685K016SNJV vs TBWC685K016CSSZ0724 |