Datasheets
TAJC685M035R by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, LEAD FREE

Part Details for TAJC685M035R by Kyocera AVX Components

Overview of TAJC685M035R by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TAJC685M035R

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Tantalum, 6.8uf, 35V, 20±% 25
  • 1 $0.5625
  • 10 $0.4688
$0.4688 / $0.5625 Buy Now
DISTI # TAJC685M035R
Avnet Abacus Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TAJC685M035R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for TAJC685M035R

TAJC685M035R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJC685M035R Part Data Attributes

TAJC685M035R Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJC685M035R Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 0.0018 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0024 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard AEC-Q200
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TAJC685M035R

This table gives cross-reference parts and alternative options found for TAJC685M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJC685M035YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJC685M035R vs TAJC685M035YNJ
TAJC685M035Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJC685M035R vs TAJC685M035Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJC685M035R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJC685M035R by Kyocera AVX Components

  • Please alert me when TAJC685M035R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAJC685M035R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJC685M035R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAJC685M035R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJC685M035R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJC685M035R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: