Part Details for TAJD156M035R by Kyocera AVX Components
Overview of TAJD156M035R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD156M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 20±% | 3860 |
|
$0.3500 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 20±% | 3511 |
|
$0.2750 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 20±% | 771 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 20±% | 760 |
|
$1.0000 / $2.5000 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TAJD156M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TAJD156M035R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJD156M035R
TAJD156M035R CAD Models
TAJD156M035R Part Data Attributes
|
TAJD156M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD156M035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD156M035R
This table gives cross-reference parts and alternative options found for TAJD156M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD156M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156M035CRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156M035R vs TBJD156M035CRSC0945 |
TBWD156M035LXLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LXLB0H24 |
TBWD156M035LXSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LXSZ0900 |
TBJD156M035CSDC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBJD156M035CSDC0923 |
TBJD156M035CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156M035R vs TBJD156M035CSLD0045 |
TBWD156M035LWSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LWSZ0824 |
TBWD156M035LRDC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LRDC0700 |
TBWD156M035LGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LGSB0024 |
TBWD156M035LALC9900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBWD156M035LALC9900 |
TBJD156M035CKSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TAJD156M035R vs TBJD156M035CKSC0045 |