Part Details for TAJD226M016RNJV by Kyocera AVX Components
Overview of TAJD226M016RNJV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD226M016RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8625
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJD226M016RNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.6770 | Buy Now |
DISTI #
478-TAJD226M016RNJVTR-ND
|
DigiKey | CAP TANT 22UF 20% 16V 2917 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2624 | Buy Now |
DISTI #
TAJD226M016RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD226M016RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4642 | Buy Now |
DISTI #
581-TAJD226M016RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 20% 2917 ES R = 1.1 Ohm RoHS: Compliant | 0 |
|
$0.4800 / $1.4700 | Order Now |
DISTI #
73982770
|
RS | Conventional MnO2,22 uF,16 V | AVX TAJD226M016RNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1737 | Buy Now |
DISTI #
TAJD226M016RNJV
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TAJD226M016RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJD226M016RNJV
TAJD226M016RNJV CAD Models
TAJD226M016RNJV Part Data Attributes
|
TAJD226M016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD226M016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD226M016RNJV
This table gives cross-reference parts and alternative options found for TAJD226M016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD226M016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M016CRLZ0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CRLZ0845 |
TBWD226M016CSDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CSDZ0000 |
TBWD226M016CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CBSC0700 |
TBWD226M016CADC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CADC0845 |
TBWD226M016CBDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CBDZ0023 |
TBWD226M016CRDB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CRDB0900 |
TBWD226M016CASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016CASC0H00 |
TBWD226M016LKDC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016LKDC0745 |
TBJD226M016RDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBJD226M016RDSC0045 |
TBWD226M016LRDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJD226M016RNJV vs TBWD226M016LRDZ0923 |