Part Details for TAJD336K010SFJ by Kyocera AVX Components
Overview of TAJD336K010SFJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD336K010SFJ
TAJD336K010SFJ CAD Models
TAJD336K010SFJ Part Data Attributes:
|
TAJD336K010SFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336K010SFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30801-011 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD336K010SFJ
This table gives cross-reference parts and alternative options found for TAJD336K010SFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K010SFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336K010LWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010LWSB0900 |
TBWD336K010CWLC9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CWLC9045 |
TBWD336K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CSSZ0845 |
TBWD336K010CRLC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CRLC0945 |
TBWD336K010LSLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010LSLB0024 |
TBWD336K010CRLZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CRLZ0024 |
TBWD336K010LSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010LSLZ0923 |
TBWD336K010CBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CBLC0845 |
TBWD336K010CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010CBSB0924 |
TBWD336K010LSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K010SFJ vs TBWD336K010LSLC0924 |