Part Details for TAJD476M025R by Kyocera AVX Components
Overview of TAJD476M025R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD476M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 25V, 20±% | 285 |
|
$0.3780 / $0.8100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 25V, 20±% | 688 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 25V, 20±% | 328 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 25V, 20±% | 760 |
|
$0.7960 / $1.9900 | Buy Now |
DISTI #
TAJD476M025R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TAJD476M025R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TAJD476M025R
TAJD476M025R CAD Models
TAJD476M025R Part Data Attributes
|
TAJD476M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD476M025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD476M025R
This table gives cross-reference parts and alternative options found for TAJD476M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD476M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M025CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025CSSD0023 |
TBJD476M025CRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025CRLD0823 |
TBJD476M025LBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025LBSD0824 |
TBJD476M025LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025LSSD0924 |
TBJD476M025CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025CSSD0823 |
TBJD476M025LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025LBLD0845 |
TBJD476M025CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025CBSD0945 |
TBJD476M025LBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025LBLD0700 |
TPMD476M025H0050 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TAJD476M025R vs TPMD476M025H0050 |
TBJD476M025CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025R vs TBJD476M025CSLD0023 |