Part Details for TAJE337M010RNJ by Kyocera AVX Components
Overview of TAJE337M010RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE337M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3708
|
Newark | Tantalum Capacitor, 330Uf, 10V, 2917 20%, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE337M010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
73R9139
|
Newark | Tantalum Capacitor, 330Uf, 10V, 2917 20%, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:428Ma Rohs Compliant: Yes |Kyocera Avx TAJE337M010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6300 | Buy Now |
DISTI #
478-3957-1-ND
|
DigiKey | CAP TANT 330UF 20% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3703 In Stock |
|
$0.9768 / $2.6000 | Buy Now |
DISTI #
TAJE337M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE337M010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0728 / $1.2281 | Buy Now |
DISTI #
581-TAJE337M010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 20% RoHS: Compliant | 3636 |
|
$1.4100 / $3.2900 | Buy Now |
DISTI #
73977971
|
RS | Conventional MnO2,330 uF,10 V | AVX TAJE337M010RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5600 | RFQ |
|
Future Electronics | TAJ Series 330 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9750 / $1.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 4 |
|
$1.7481 / $2.3308 | Buy Now | |
|
Quest Components | 320 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for TAJE337M010RNJ
TAJE337M010RNJ CAD Models
TAJE337M010RNJ Part Data Attributes:
|
TAJE337M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE337M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |