Part Details for TAJE686K025K by Kyocera AVX Components
Overview of TAJE686K025K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE686K025K
TAJE686K025K CAD Models
TAJE686K025K Part Data Attributes:
|
TAJE686K025K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE686K025K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE686K025K
This table gives cross-reference parts and alternative options found for TAJE686K025K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE686K025K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE686K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE686K025K vs TAJE686K025B |