Part Details for TAJE686K025RNJ by Kyocera AVX Components
Overview of TAJE686K025RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE686K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6047
|
Newark | Tantalum Capacitor, 68Uf, 25V, 0.9 Ohm, 0.1, 2717, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJE686K025RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 | Buy Now |
DISTI #
78M2609
|
Newark | Capacitor Tant, 68Uf, 25V, 0.9 Ohm, 0.1, 2717, Full Reel, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE686K025RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9190 / $1.2400 | Buy Now |
DISTI #
478-1750-1-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1651 In Stock |
|
$0.9424 / $2.5100 | Buy Now |
DISTI #
TAJE686K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE686K025RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0807 / $1.2371 | Buy Now |
DISTI #
581-TAJE686K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 10% RoHS: Compliant | 400 |
|
$1.0300 / $2.5100 | Buy Now |
DISTI #
73977955
|
RS | Conventional MnO2,68 uF,25 V | AVX TAJE686K025RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
|
Future Electronics | TAJ Series 68 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 20800Reel |
|
$0.8750 / $0.9500 | Buy Now |
|
Future Electronics | TAJ Series 68 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 1600Reel |
|
$0.8750 / $0.9500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 10% +TOL, 10% -TOL, 68UF, SURFACE MOUNT, 2917 | 133 |
|
$1.0125 / $1.6875 | Buy Now |
DISTI #
TAJE686K025RNJ.
|
TTI | Tantalum Capacitors - Solid SMD 25volts 68uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 310 In Stock |
|
$1.2300 | Buy Now |
Part Details for TAJE686K025RNJ
TAJE686K025RNJ CAD Models
TAJE686K025RNJ Part Data Attributes
|
TAJE686K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE686K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE686K025RNJ
This table gives cross-reference parts and alternative options found for TAJE686K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE686K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE686K025H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE686K025RNJ vs TPSE686K025H200 |
TPSE686K025K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE686K025RNJ vs TPSE686K025K200 |
LSR68/25HK125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Suntsu Electronics Inc | TAJE686K025RNJ vs LSR68/25HK125 |
B45396R5686K596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE686K025RNJ vs B45396R5686K596 |
TPME686K025P0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE686K025RNJ vs TPME686K025P0045 |
B45125E6866K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE686K025RNJ vs B45125E6866K137 |
B45125E6869K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE686K025RNJ vs B45125E6869K137 |
B45025E6869K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE686K025RNJ vs B45025E6869K137 |
TPSE686K025S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE686K025RNJ vs TPSE686K025S200 |
TBME686K025LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TAJE686K025RNJ vs TBME686K025LBLC9H45 |