Part Details for TAJE686M025HNJV by Kyocera AVX Components
Overview of TAJE686M025HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE686M025HNJV
TAJE686M025HNJV CAD Models
TAJE686M025HNJV Part Data Attributes
|
TAJE686M025HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE686M025HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE686M025HNJV
This table gives cross-reference parts and alternative options found for TAJE686M025HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE686M025HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45025E6869M137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE686M025HNJV vs B45025E6869M137 |
TCMIE686ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE686M025HNJV vs TCMIE686ET |
TBME686M025LBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LBLC9845 |
TBME686M025LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LBLC9045 |
PCT68/25HM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJE686M025HNJV vs PCT68/25HM |
TBME686M025LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LWLC9945 |
TBME686M025LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LRLC9045 |
TBME686M025LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LSLC9045 |
TBME686M025LWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TAJE686M025HNJV vs TBME686M025LWLC9H45 |
TPSE686M025H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE686M025HNJV vs TPSE686M025H125 |