Part Details for TAJE687K004BNJV by Kyocera AVX Components
Overview of TAJE687K004BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE687K004BNJV
TAJE687K004BNJV CAD Models
TAJE687K004BNJV Part Data Attributes
|
TAJE687K004BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687K004BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687K004BNJV
This table gives cross-reference parts and alternative options found for TAJE687K004BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687K004BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOG687ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687K004BNJV vs TCKOG687ETLSR100 |
TBME687K004LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687K004BNJV vs TBME687K004LSLC9045 |
B45004E6876K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687K004BNJV vs B45004E6876K406 |
TBME687K004LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687K004BNJV vs TBME687K004LSLC9H45 |
B45198H0687K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K004BNJV vs B45198H0687K506 |
TPSE687K004H60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687K004BNJV vs TPSE687K004H60 |
TBME687K004CXLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687K004BNJV vs TBME687K004CXLB0H23 |
B45104E6876K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K004BNJV vs B45104E6876K406 |
TPSE687K004S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687K004BNJV vs TPSE687K004S100 |
TBME687K004LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687K004BNJV vs TBME687K004LRLC9945 |