Capacitors
TAJE687K006ANJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of TAJE687K006ANJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJE687K006ANJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJE687K006ANJV by Kyocera AVX Components

TAJE687K006ANJV
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4.1 mm
JESD-609 Code
e4
Leakage Current
0.0428 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
230 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TAJE687K006ANJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TAJE687K006ANJV

This table gives cross-reference parts and alternative options found for TAJE687K006ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687K006ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSE687K006K0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJE687K006ANJV vs TPSE687K006K0060
B45196L1687K506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation TAJE687K006ANJV vs B45196L1687K506
TAJE687K006S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJE687K006ANJV vs TAJE687K006S
LSR680/6HK100LF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917, Nemco Electronics Corporation TAJE687K006ANJV vs LSR680/6HK100LF
TPSE687K6A0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJE687K006ANJV vs TPSE687K6A0060
TPME687K006R0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJE687K006ANJV vs TPME687K006R0023
TPSE687K006A60 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJE687K006ANJV vs TPSE687K006A60
TCKOJ687ETLSR100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP Cal-Chip Electronics TAJE687K006ANJV vs TCKOJ687ETLSR100
TPSE687K006T0060V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 Kyocera AVX Components TAJE687K006ANJV vs TPSE687K006T0060V
TPSE687K006U0060V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 Kyocera AVX Components TAJE687K006ANJV vs TPSE687K006U0060V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJE687K006ANJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJE687K006ANJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJE687K006ANJV would you like to use for your alert(s)?
  • Please alert me when TAJE687K006ANJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJE687K006ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJE687K006ANJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJE687K006ANJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJE687K006ANJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJE687K006ANJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: