Part Details for TAJE687K006UNJV by Kyocera AVX Components
Overview of TAJE687K006UNJV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE687K006UNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJE687K006UNJV
|
TME | Capacitor: tantalum, 680uF, 6.3VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.0900 | RFQ |
Part Details for TAJE687K006UNJV
TAJE687K006UNJV CAD Models
TAJE687K006UNJV Part Data Attributes
|
TAJE687K006UNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687K006UNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687K006UNJV
This table gives cross-reference parts and alternative options found for TAJE687K006UNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687K006UNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45396R1687K596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687K006UNJV vs B45396R1687K596 |
267E6301687KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TAJE687K006UNJV vs 267E6301687KR |
TAJE687K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687K006UNJV vs TAJE687K006Y |
B45198R1687K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K006UNJV vs B45198R1687K509 |
TPSE687K006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K006S100 |
TCKOJ687ETLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687K006UNJV vs TCKOJ687ETLSR045 |
B45198L1687K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K006UNJV vs B45198L1687K509 |
B45396R1687K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K006UNJV vs B45396R1687K506 |
B45196L1687K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K006UNJV vs B45196L1687K509 |
TPME687K006P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K006UNJV vs TPME687K006P0018 |