Part Details for TAJE687M004KNJV by Kyocera AVX Components
Overview of TAJE687M004KNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE687M004KNJV
TAJE687M004KNJV CAD Models
TAJE687M004KNJV Part Data Attributes
|
TAJE687M004KNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M004KNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687M004KNJV
This table gives cross-reference parts and alternative options found for TAJE687M004KNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M004KNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45004E6876M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M004KNJV vs B45004E6876M406 |
TBME687M004LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687M004KNJV vs TBME687M004LSLC9945 |
TBME687M004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687M004KNJV vs TBME687M004LSLC9845 |
B45196L0687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M004KNJV vs B45196L0687M506 |
TBME687M004LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687M004KNJV vs TBME687M004LSLC9H45 |
TPME687M004Y0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M004KNJV vs TPME687M004Y0018 |
TBME687M004LRLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687M004KNJV vs TBME687M004LRLC9945 |
B45198H0687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M004KNJV vs B45198H0687M509 |
TBME687M004LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687M004KNJV vs TBME687M004LBLC9845 |
B45196L0687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M004KNJV vs B45196L0687M509 |