Part Details for TAJE687M006SNJV by Kyocera AVX Components
Overview of TAJE687M006SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE687M006SNJV
TAJE687M006SNJV CAD Models
TAJE687M006SNJV Part Data Attributes
|
TAJE687M006SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M006SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687M006SNJV
This table gives cross-reference parts and alternative options found for TAJE687M006SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M006SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE687M006R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687M006SNJV vs TPSE687M006R100 |
TPME687M006P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M006SNJV vs TPME687M006P0018 |
TPSE687M006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687M006SNJV vs TPSE687M006S100 |
TPSE687M006H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687M006SNJV vs TPSE687M006H45 |
TPME687M006Y0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M006SNJV vs TPME687M006Y0018 |
B45198R1687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M006SNJV vs B45198R1687M506 |
B45396R1687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M006SNJV vs B45396R1687M506 |
267E6301687ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TAJE687M006SNJV vs 267E6301687ML |
B45196L1687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M006SNJV vs B45196L1687M509 |
TPSE687M006K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687M006SNJV vs TPSE687M006K100 |