Part Details for TAJR105K010RNJ by Kyocera AVX Components
Overview of TAJR105K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR105K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3278-1-ND
|
DigiKey | CAP TANT 1UF 10% 10V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1927 In Stock |
|
$0.0868 / $0.4500 | Buy Now |
DISTI #
TAJR105K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TAJR105K010RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0713 / $0.0776 | Buy Now |
DISTI #
581-TAJR105K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 1uF 10% RoHS: Compliant | 3317 |
|
$0.1050 / $0.4500 | Buy Now |
DISTI #
70002375
|
RS | Capacitor, Tantalum, Cap 1 uF, Tol 10%, SMT, Vol-Rtg 10V, TR | AVX TAJR105K010RNJ RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3200 | RFQ |
DISTI #
70001773
|
RS | Capacitor, Tantalum, Cap 1 uF, Tol 10%, SMT, Vol-Rtg 10V, Cut Tape | AVX TAJR105K010RNJ RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.4950 | RFQ |
|
Future Electronics | TAJ Series 1 uF ±10 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0807 / $0.0896 | Buy Now |
|
Bristol Electronics | 4796 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1UF, SURFACE MOUNT, 0805 | 124 |
|
$0.1280 / $0.1920 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1UF, SURFACE MOUNT, 0805 | 1800 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
TAJR105K010RNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 17500 In Stock |
|
$0.1050 | Buy Now |
Part Details for TAJR105K010RNJ
TAJR105K010RNJ CAD Models
TAJR105K010RNJ Part Data Attributes
|
TAJR105K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR105K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 19 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR105K010RNJ
This table gives cross-reference parts and alternative options found for TAJR105K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR105K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1AP105KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TAJR105K010RNJ vs TMC1AP105KLRH |
TAZR105K010CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CRST0923 |
TAZR105K010CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CSST0045 |
TAZR105K010CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CWST0024 |
TAZR105K010CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CBST0024 |
TAZR105K010CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CSLT0H24 |
TAZR105K010CSLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CSLT0824 |
TAZR105K010CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CSLT0000 |
TAZR105K010CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CBLT0023 |
TAZR105K010CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR105K010RNJ vs TAZR105K010CWLT0000 |