Part Details for TAJS104M050RNJ by Kyocera AVX Components
Overview of TAJS104M050RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS104M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2576
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJS104M050RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2450 | Buy Now |
DISTI #
TAJS104M050RNJ-ND
|
DigiKey | CAP TANT 0.1UF 20% 50V 1206 Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1945 | Buy Now |
DISTI #
TAJS104M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS104M050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 | Buy Now |
DISTI #
581-TAJS104M050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.1uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982551
|
RS | Conventional MnO2,0.10 uF,50 V | AVX TAJS104M050RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2840 | RFQ |
DISTI #
TAJS104M050RNJ
|
TME | Capacitor: tantalum, 0.1uF, 50VDC, SMD, S, 1206, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2080 | RFQ |
DISTI #
TAJS104M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, � 20%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS104M050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS104M050RNJ
TAJS104M050RNJ CAD Models
TAJS104M050RNJ Part Data Attributes
|
TAJS104M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS104M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 19000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |