There are no models available for this part yet.
Overview of TAJS106K004HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJS106K004HNJ by Kyocera AVX Components
Part Data Attributes for TAJS106K004HNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
42 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS106K004HNJ
This table gives cross-reference parts and alternative options found for TAJS106K004HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS106K004HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-P106K4TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TAJS106K004HNJ vs NTC-P106K4TRA2 |
T494S106K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004HNJ vs T494S106K004ATAUTO7280 |
PCT10/4ALK | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Nemco Electronics Corporation | TAJS106K004HNJ vs PCT10/4ALK |
F920G106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJS106K004HNJ vs F920G106KAA |
T491S106K004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TAJS106K004HNJ vs T491S106K004ASC-7280 |
T491S106K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004HNJ vs T491S106K004AHAUTO |
T491S106K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004HNJ vs T491S106K004ANAUTO |
T494S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004HNJ vs T494S106K004AHAUTO7280 |
T491S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004HNJ vs T491S106K004AHAUTO7280 |
T491S106K004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TAJS106K004HNJ vs T491S106K004AHC-7280 |