Part Details for TAJS106K004RNJ by Kyocera AVX Components
Overview of TAJS106K004RNJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS106K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJS106K004RNJ
|
TME | Capacitor: tantalum, 10uF, 4VDC, SMD, S, 1206, ±10%, -55÷125°C, 6Ω Min Qty: 100 | 0 |
|
$0.2466 / $0.3698 | RFQ |
DISTI #
TAJS106K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS106K004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS106K004RNJ
TAJS106K004RNJ CAD Models
TAJS106K004RNJ Part Data Attributes
|
TAJS106K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS106K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 42 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS106K004RNJ
This table gives cross-reference parts and alternative options found for TAJS106K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS106K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494S106K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T494S106K004AHAUTO |
T491S106K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T491S106K004AMAUTO |
NTC-T106K4TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJS106K004RNJ vs NTC-T106K4TRA2F |
TAJS106K004PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS106K004RNJ vs TAJS106K004PNJ |
T491S106K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T491S106K004ATAUTO7280 |
T494S106K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T494S106K004AHAUTO7280 |
T491S106K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS106K004RNJ vs T491S106K004ZT |
T491S106K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T491S106K004AMAUTO7280 |
T491S106K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS106K004RNJ vs T491S106K004AHAUTO |
T491S106K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS106K004RNJ vs T491S106K004ZT7280 |