Part Details for TAJS155K006ANJV by Kyocera AVX Components
Overview of TAJS155K006ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS155K006ANJV
TAJS155K006ANJV CAD Models
TAJS155K006ANJV Part Data Attributes
|
TAJS155K006ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS155K006ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |
Alternate Parts for TAJS155K006ANJV
This table gives cross-reference parts and alternative options found for TAJS155K006ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS155K006ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450P11550JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006ANJV vs T450P11550JKP |
T452P11550JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006ANJV vs T452P11550JKP |
TCKOJ155ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS155K006ANJV vs TCKOJ155ST |
T450P11550JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006ANJV vs T450P11550JKB |
T451P11550JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006ANJV vs T451P11550JKB |