There are no models available for this part yet.
Overview of TAJS155K020BNJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJS155K020BNJV by Kyocera AVX Components
Part Data Attributes for TAJS155K020BNJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5400 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS155K020BNJV
This table gives cross-reference parts and alternative options found for TAJS155K020BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS155K020BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S155K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS155K020BNJV vs T491S155K020AHAUTO |
CTC3ES1.5UF10%20VT | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | EXXELIA Group | TAJS155K020BNJV vs CTC3ES1.5UF10%20VT |
PCT1.5/20ALK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Nemco Electronics Corporation | TAJS155K020BNJV vs PCT1.5/20ALK |
TAJS155K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS155K020BNJV vs TAJS155K020BNJ |
TAJS155K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155K020BNJV vs TAJS155K020HNJ |
TAJS155K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155K020BNJV vs TAJS155K020PNJ |
TAJS155K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155K020BNJV vs TAJS155K020SNJ |
NTC-P155K20TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TAJS155K020BNJV vs NTC-P155K20TRA2 |
T494S155K020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS155K020BNJV vs T494S155K020ATAUTO |
T491S155K020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS155K020BNJV vs T491S155K020ANAUTO |