Part Details for TAJS155M016RNJV by Kyocera AVX Components
Overview of TAJS155M016RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS155M016RNJV
TAJS155M016RNJV CAD Models
TAJS155M016RNJV Part Data Attributes
|
TAJS155M016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS155M016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for TAJS155M016RNJV
This table gives cross-reference parts and alternative options found for TAJS155M016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS155M016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS155M016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155M016RNJV vs TAJS155M016PNJ |
TCMIC155ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS155M016RNJV vs TCMIC155ST |
T452P11551CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155M016RNJV vs T452P11551CMP |
T450P11551CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155M016RNJV vs T450P11551CMP |
T451P11551CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155M016RNJV vs T451P11551CMP |
T450P11551CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155M016RNJV vs T450P11551CMB |
T451P11551CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155M016RNJV vs T451P11551CMB |
TMCUA1C155MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJS155M016RNJV vs TMCUA1C155MTR2F |