Part Details for TAJS474M020H by Kyocera AVX Components
Overview of TAJS474M020H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS474M020H
TAJS474M020H CAD Models
TAJS474M020H Part Data Attributes
|
TAJS474M020H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS474M020H
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAJS474M020H
This table gives cross-reference parts and alternative options found for TAJS474M020H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS474M020H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20MCS474MA2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TAJS474M020H vs 20MCS474MA2TEL |
474STN020MA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cornell Dubilier Electronics Inc | TAJS474M020H vs 474STN020MA |
NRU474M20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TAJS474M020H vs NRU474M20P8 |
TCM1D474AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS474M020H vs TCM1D474AT(13) |
TCM1D474AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS474M020H vs TCM1D474AT |
20MCH474MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TAJS474M020H vs 20MCH474MATER |
TAJS474M020K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJS474M020H vs TAJS474M020K |
20MCS474MA2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TAJS474M020H vs 20MCS474MA2TER |
TLESVA21D474M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TAJS474M020H vs TLESVA21D474M8R |
NRU474M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TAJS474M020H vs NRU474M20 |