Part Details for TAJS475K006YNJ by Kyocera AVX Components
Overview of TAJS475K006YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS475K006YNJ
TAJS475K006YNJ CAD Models
TAJS475K006YNJ Part Data Attributes
|
TAJS475K006YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS475K006YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS475K006YNJ
This table gives cross-reference parts and alternative options found for TAJS475K006YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS475K006YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475K006CK651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TAJS475K006YNJ vs T493A475K006CK651A7280 |
TAJA475K006AY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS475K006YNJ vs TAJA475K006AY |
T493A475K006CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TAJS475K006YNJ vs T493A475K006CB622C7610 |
T493A475K006AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJS475K006YNJ vs T493A475K006AN6410WAFL |
T493A475K006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJS475K006YNJ vs T493A475K006AC64107640 |
T493A475K006CB632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TAJS475K006YNJ vs T493A475K006CB632B7610 |
07016-007KBC6B | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TAJS475K006YNJ vs 07016-007KBC6B |
T493A475K006BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJS475K006YNJ vs T493A475K006BM6110WAFL |
T493A475K006CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJS475K006YNJ vs T493A475K006CH64107280 |
T493A475K006CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJS475K006YNJ vs T493A475K006CH6420 |