There are no models available for this part yet.
Overview of TAJS476M002Y by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJS476M002Y by Kyocera AVX Components
Part Data Attributes for TAJS476M002Y by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Manufacturer Series
|
TAJ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS476M002Y
This table gives cross-reference parts and alternative options found for TAJS476M002Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS476M002Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVA0E476M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TAJS476M002Y vs ESVA0E476M |
NTC-T476M2.5TRA(4.5) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | TAJS476M002Y vs NTC-T476M2.5TRA(4.5) |
NTC-T476M2.5TRA(4.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | TAJS476M002Y vs NTC-T476M2.5TRA(4.5)F |
NRA476M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJS476M002Y vs NRA476M02P8 |
TAJS476M002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJS476M002Y vs TAJS476M002R |
277E2501476ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1306, CHIP | Matsuo Electric Co Ltd | TAJS476M002Y vs 277E2501476ML533 |
TAJS476M002A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS476M002Y vs TAJS476M002A |
TAJA476M002P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJS476M002Y vs TAJA476M002P |
TAJS476M002B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS476M002Y vs TAJS476M002B |
NRA476M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TAJS476M002Y vs NRA476M02 |