Part Details for TAJT106K006YNJ by Kyocera AVX Components
Overview of TAJT106K006YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT106K006YNJ
TAJT106K006YNJ CAD Models
TAJT106K006YNJ Part Data Attributes
|
TAJT106K006YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106K006YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106K006YNJ
This table gives cross-reference parts and alternative options found for TAJT106K006YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106K006YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106K006CC621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106K006YNJ vs T493B106K006CC621A7610 |
TBJB106K006RCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K006YNJ vs TBJB106K006RCLC0845 |
T494B106K006AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJT106K006YNJ vs T494B106K006AG7280 |
TBJB106K006RCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K006YNJ vs TBJB106K006RCSZ0845 |
T493B106K006BB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJT106K006YNJ vs T493B106K006BB64207610 |
T493B106K006CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJT106K006YNJ vs T493B106K006CH62207640 |
T493B106K006CC611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106K006YNJ vs T493B106K006CC611B7610 |
T492B106K006RS42507610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106K006YNJ vs T492B106K006RS42507610 |
T496B106K006BK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106K006YNJ vs T496B106K006BK64107610 |
T494B106K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJT106K006YNJ vs T494B106K006AT7280 |