Part Details for TAJT106K016YNJ by Kyocera AVX Components
Overview of TAJT106K016YNJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT106K016YNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJT106K016YNJ-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1411 Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4038 | Buy Now |
DISTI #
TAJT106K016YNJ
|
Avnet Americas | Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.2 Ohm 125°C T/R - Tape and Reel (Alt: TAJT106K016YNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TAJT106K016YNJ
TAJT106K016YNJ CAD Models
TAJT106K016YNJ Part Data Attributes
|
TAJT106K016YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106K016YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106K016YNJ
This table gives cross-reference parts and alternative options found for TAJT106K016YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106K016YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-067KBH6B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106K016YNJ vs 07016-067KBH6B |
TBJB106K016JELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016JELB0H24 |
TBJB106K016LXSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016LXSZ0800 |
TBJB106K016RFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016RFLZ0845 |
TBJB106K016JFLC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016JFLC9045 |
TBJB106K016JELC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016JELC0900 |
TBJB106K016JCLC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016JCLC0924 |
TBJB106K016LESC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016LESC0024 |
TBJB106K016JLSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016JLSC0H23 |
TBJB106K016LGLC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106K016YNJ vs TBJB106K016LGLC0823 |