Part Details for TAJT106M016YNJ by Kyocera AVX Components
Overview of TAJT106M016YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT106M016YNJ
TAJT106M016YNJ CAD Models
TAJT106M016YNJ Part Data Attributes
|
TAJT106M016YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106M016YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106M016YNJ
This table gives cross-reference parts and alternative options found for TAJT106M016YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M016YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M016JKLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016JKLB0823 |
T495B106M016ATE650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT106M016YNJ vs T495B106M016ATE650 |
TBJB106M016JXLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016JXLC0924 |
TBJB106M016LFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016LFLZ0745 |
TBJB106M016RKSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016RKSC0700 |
T496B106M016CT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJT106M016YNJ vs T496B106M016CT6410WAFL |
07016-067MBB6C | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106M016YNJ vs 07016-067MBB6C |
TBJB106M016JFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016JFLC9H45 |
T495B106M016AME500 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJT106M016YNJ vs T495B106M016AME500 |
TBJB106M016LFSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJT106M016YNJ vs TBJB106M016LFSC0724 |