Part Details for TAJT155K025H by Kyocera AVX Components
Overview of TAJT155K025H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT155K025H
TAJT155K025H CAD Models
TAJT155K025H Part Data Attributes
|
TAJT155K025H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT155K025H
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAJT155K025H
This table gives cross-reference parts and alternative options found for TAJT155K025H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT155K025H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK1E155BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TAJT155K025H vs TCK1E155BT |
269M2502155KL720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TAJT155K025H vs 269M2502155KL720 |
TAJT155K025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJT155K025H vs TAJT155K025K |
267M2502155KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TAJT155K025H vs 267M2502155KN376 |
TESVHB21E155K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TAJT155K025H vs TESVHB21E155K8L |
TESVHB21E155K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TAJT155K025H vs TESVHB21E155K8R |
NRS155K25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TAJT155K025H vs NRS155K25R8 |
NRS155K25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TAJT155K025H vs NRS155K25 |
894D155X9025B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TAJT155K025H vs 894D155X9025B2T |
TMC1EB155KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TAJT155K025H vs TMC1EB155KLLH |