Part Details for TAJT336K006P by Kyocera AVX Components
Overview of TAJT336K006P by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT336K006P
TAJT336K006P CAD Models
TAJT336K006P Part Data Attributes
|
TAJT336K006P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT336K006P
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT336K006P
This table gives cross-reference parts and alternative options found for TAJT336K006P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT336K006P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB336K006EC0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006EC0L0 |
TRJB336K006ECS00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006ECS00 |
TRJB336K006ECT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006ECT0C |
TRJB336K006K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006K |
TRJB336K006ECS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006ECS0C |
TRJB336K006EC00C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006EC00C |
POEL336K6R3BXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | TAJT336K006P vs POEL336K6R3BXL |
TRJB336K006ECSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT336K006P vs TRJB336K006ECSLC |
POES336K6R3BXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | TAJT336K006P vs POES336K6R3BXP |
T495B336K006ZTA2K2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJT336K006P vs T495B336K006ZTA2K2 |