Part Details for TAJT476K006PNJ by Kyocera AVX Components
Overview of TAJT476K006PNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT476K006PNJ
TAJT476K006PNJ CAD Models
TAJT476K006PNJ Part Data Attributes
|
TAJT476K006PNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT476K006PNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT476K006PNJ
This table gives cross-reference parts and alternative options found for TAJT476K006PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT476K006PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T494T476K006AHAUTO7280 |
TAJT476K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJT476K006PNJ vs TAJT476K006H |
T491T476K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT476K006PNJ vs T491T476K006ZT |
T491T476K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006ATAUTO |
T491T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006AHAUTO |
T491T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006ATAUTO7280 |
T491T476K006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006AMAUTO |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT476K006PNJ vs B45006R4766K128 |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006AHAUTO7280 |
T491T476K006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT476K006PNJ vs T491T476K006AMAUTO7280 |