Part Details for TAJY157K004RNJ by Kyocera AVX Components
Overview of TAJY157K004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY157K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9282
|
Newark | Tantalum Capacitor, 150Uf, 4V, 2917 10%, Capacitance:150µf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:559Ma Rohs Compliant: Yes |Kyocera Avx TAJY157K004RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
54J4193
|
Newark | Capacitor Tant, 150Uf, 4V, 2917 10%, Capacitance:150µf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.4Ohm Rohs Compliant: Yes |Kyocera Avx TAJY157K004RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8440 / $0.8770 | Buy Now |
DISTI #
TAJY157K004RNJ-ND
|
DigiKey | CAP TANT 150UF 10% 4V 2917 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8827 | Buy Now |
DISTI #
TAJY157K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 4 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY157K004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7218 | Buy Now |
DISTI #
581-TAJY157K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977561
|
RS | Conventional MnO2,150 uF,4 V | AVX TAJY157K004RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
DISTI #
TAJY157K004RNJ
|
TME | Capacitor: tantalum, 150uF, 4VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5690 | RFQ |
DISTI #
TAJY157K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY157K004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJY157K004RNJ
TAJY157K004RNJ CAD Models
TAJY157K004RNJ Part Data Attributes
|
TAJY157K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 224 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |