Part Details for TAJY157K006BNJV by Kyocera AVX Components
Overview of TAJY157K006BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY157K006BNJV
TAJY157K006BNJV CAD Models
TAJY157K006BNJV Part Data Attributes:
|
TAJY157K006BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157K006BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 224 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY157K006BNJV
This table gives cross-reference parts and alternative options found for TAJY157K006BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157K006BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V157K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K006BNJV vs T494V157K006AHAUTO |
B45194E1157K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY157K006BNJV vs B45194E1157K406 |
T494V157K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K006BNJV vs T494V157K006AHAUTO7280 |
T491V157K006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K006BNJV vs T491V157K006AMAUTO7280 |
TCKOJ157VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY157K006BNJV vs TCKOJ157VT |
T494V157K006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | TAJY157K006BNJV vs T494V157K006ATAUTO7280 |
T491V157K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K006BNJV vs T491V157K006ANAUTO |
B45194R1157K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY157K006BNJV vs B45194R1157K409 |
TAJY157K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY157K006BNJV vs TAJY157K006PNJ |
T491V157K006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K006BNJV vs T491V157K006ANAUTO7280 |