Part Details for TAJY157M016SNJ by Kyocera AVX Components
Overview of TAJY157M016SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY157M016SNJ
TAJY157M016SNJ CAD Models
TAJY157M016SNJ Part Data Attributes
|
TAJY157M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 258 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY157M016SNJ
This table gives cross-reference parts and alternative options found for TAJY157M016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157M016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY157M016H0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TAJY157M016SNJ vs TPSY157M016H0200V |
TAJY157M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY157M016SNJ vs TAJY157M016A |
TPSY157M016R0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TAJY157M016SNJ vs TPSY157M016R0200V |
TAJY157M016KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY157M016SNJ vs TAJY157M016KNJV |
PCT150/16DLM | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TAJY157M016SNJ vs PCT150/16DLM |
TAJY157M016HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY157M016SNJ vs TAJY157M016HNJV |
PCT150/16DLMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TAJY157M016SNJ vs PCT150/16DLMLF |
TPSY157M016K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY157M016SNJ vs TPSY157M016K0200 |
TAJY157M016KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY157M016SNJ vs TAJY157M016KNJ |
LSR150/16DLM200LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TAJY157M016SNJ vs LSR150/16DLM200LF |