Part Details for TAP106K016DRW by Kyocera AVX Components
Overview of TAP106K016DRW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP106K016DRW
TAP106K016DRW CAD Models
TAP106K016DRW Part Data Attributes
|
TAP106K016DRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K016DRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Manufacturer Series | TAP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K016DRW
This table gives cross-reference parts and alternative options found for TAP106K016DRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K016DRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1CDLB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP106K016DRW vs TDR1CDLB106K |
TAP106K16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP106K016DRW vs TAP106K16DTS |
TAP106K16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP106K016DRW vs TAP106K16SRS |
RCDB20106K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP106K016DRW vs RCDB20106K016A |
TRB10K-106-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP106K016DRW vs TRB10K-106-K016B |
TDR1CDTAR106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP106K016DRW vs TDR1CDTAR106K |
TAP106K16DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP106K016DRW vs TAP106K16DTW |
TRB20-106-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP106K016DRW vs TRB20-106-K016A |
TDR1CDTB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP106K016DRW vs TDR1CDTB106K |
TAP106K16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP106K016DRW vs TAP106K16SRW |