Part Details for TAP106K050FCS by Kyocera AVX Components
Overview of TAP106K050FCS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K050FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4441
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP106K050FCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
TAP106K050FCS-ND
|
DigiKey | CAP TANT 10UF 10% 50V RADIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0890 | Buy Now |
DISTI #
TAP106K050FCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106K050FCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
581-TAP106K050FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm RoHS: Compliant | 0 |
|
$0.8670 / $2.2700 | Order Now |
DISTI #
73977383
|
RS | Leaded MnO2,10 uF,50 V | AVX TAP106K050FCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8820 | Buy Now |
DISTI #
TAP106K050FCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106K050FCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
DISTI #
TAP106K050FCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106K050FCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1984 | Buy Now |
Part Details for TAP106K050FCS
TAP106K050FCS CAD Models
TAP106K050FCS Part Data Attributes
|
TAP106K050FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K050FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K050FCS
This table gives cross-reference parts and alternative options found for TAP106K050FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K050FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB10/50K2LF | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP106K050FCS vs TB10/50K2LF |
NDTM106K50F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K050FCS vs NDTM106K50F1TR |
TEP106K050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050FCS vs TEP106K050CCS |
NDTM106K50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K050FCS vs NDTM106K50F2TR |
TEP106K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050FCS vs TEP106K050CRS |
NDTM106K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP106K050FCS vs NDTM106K50F1TB |