Part Details for TAP156K006SCS by Kyocera AVX Components
Results Overview of TAP156K006SCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156K006SCS Information
TAP156K006SCS by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156K006SCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54J4626
|
Newark | Capacitor,15Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156K006SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2200 | Buy Now |
|
DISTI #
478-1855-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1971 / $0.6900 | Buy Now |
|
DISTI #
TAP156K006SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 6.3 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156K006SCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1891 / $0.2195 | Buy Now |
|
DISTI #
581-TAP156K006SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 15uF 10% ESR=5 Ohm RoHS: Compliant | 0 |
|
$0.1970 / $0.6900 | Order Now |
|
DISTI #
73977250
|
RS | LEADED MNO2,15 UF,6.3 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
DISTI #
TAP156K006SCS
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, THT, ±10%, -55÷125°C, TAP, 2.5mm Min Qty: 1000 | 0 |
|
$0.3880 | RFQ |
|
DISTI #
TAP156K006SCS
|
Avnet Abacus | Tantalum Capacitor 15 uF 63 V 10 25 mm 55 C 125 C Radial Leaded (Alt: TAP156K006SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
TAP156K006SCS
|
Avnet Asia | Tantalum Capacitor, 15 uF, 6.3 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded (Alt: TAP156K006SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: TAP156K006SCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP156K006SCS
TAP156K006SCS Part Data Attributes
|
|
TAP156K006SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K006SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 5000 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0008 Ma | |
| Length | 8.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP156K006SCS
This table gives cross-reference parts and alternative options found for TAP156K006SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K006SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TB15/6KE2LF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KE2LF |
| TB15/6KE2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KE2PB |
| TB15/6K1LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6K1LFTR |
| TAP156K006SRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156K006SCS vs TAP156K006SRS |
| TB15/6K250LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6K250LFTA |
| TB15/6KE1PBTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KE1PBTR |
| TB15/6KE1LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KE1LFTA |
| TB15/6KFPB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KFPB |
| NDTM156K6.3F1 | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT | TAP156K006SCS vs NDTM156K6.3F1 |
| TB15/6KE1LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, | TAP156K006SCS vs TB15/6KE1LFTR |
TAP156K006SCS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP156K006SCS can be found in the Kyocera AVX Components' 'Land Pattern Recommendations' document, which provides detailed guidelines for PCB layout and footprint design.
-
The TAP156K006SCS is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). The capacitor's internal construction and materials are optimized to minimize parasitic inductance and capacitance, making it suitable for high-frequency applications.
-
Yes, the TAP156K006SCS capacitor is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. It can operate in temperatures ranging from -55°C to 125°C, making it suitable for use in automotive systems.
-
The maximum operating voltage derating for the TAP156K006SCS is 80% of the rated voltage. This means that if the capacitor is rated for 6.3V, the maximum operating voltage should not exceed 5.04V (80% of 6.3V) to ensure reliable operation and prevent premature failure.
-
Yes, the TAP156K006SCS capacitor is designed to operate in high-temperature environments. It has a maximum operating temperature of 125°C, making it suitable for use in applications such as automotive, industrial, and aerospace systems.