Part Details for TAP156K025SCS by Kyocera AVX Components
Results Overview of TAP156K025SCS by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156K025SCS Information
TAP156K025SCS by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156K025SCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88H2617
|
Newark | Tantalum Capacitor, 15Uf, 25V, 2 Ohm, 0.1, Radial, Capacitance:15Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:6Mm Rohs Compliant: Yes |Kyocera Avx TAP156K025SCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $1.0400 | Buy Now |
|
DISTI #
478-1859-ND
|
DigiKey | CAP TANT 15UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
980 In Stock |
|
$0.4289 / $1.2600 | Buy Now |
|
DISTI #
TAP156K025SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 25 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156K025SCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 431 |
|
RFQ | |
|
DISTI #
581-TAP156K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 15uF 10% ESR=2 O hm RoHS: Compliant | 0 |
|
$0.4070 / $0.9000 | Order Now |
|
DISTI #
E02:0323_01311772
|
Arrow Electronics | Cap Tant Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2420 | Europe - 1000 |
|
$0.6052 | Buy Now |
|
DISTI #
V79:2366_18815909
|
Arrow Electronics | Cap Tant Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2207 | Americas - 793 |
|
$0.3609 / $0.4155 | Buy Now |
|
DISTI #
V36:1790_07465189
|
Arrow Electronics | Cap Tant Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2420 | Americas - 711 |
|
$0.3390 / $0.3536 | Buy Now |
|
DISTI #
70195924
|
RS | CAPACITOR, TANTALUM, 15 UF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, F, RADIAL LEADED Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 429 |
|
$0.5600 | Buy Now |
|
|
Future Electronics | TAP Series 15 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3450 | Buy Now |
|
DISTI #
TAP156K025SCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 15uF 10% ESR=2 O hm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3190 / $0.3360 | Buy Now |
US Tariff Estimator: TAP156K025SCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP156K025SCS
TAP156K025SCS Part Data Attributes
|
|
TAP156K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 6 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 2000 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.003 Ma | |
| Length | 10 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP156K025SCS
This table gives cross-reference parts and alternative options found for TAP156K025SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K025SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 204M2502156KC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount | TAP156K025SCS vs 204M2502156KC |
| TAP156K025DCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED | TAP156K025SCS vs TAP156K025DCS |
| TB15/25KF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, | TAP156K025SCS vs TB15/25KF |
| TEP156K025SRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED | TAP156K025SCS vs TEP156K025SRS |
| TB15/25K2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, | TAP156K025SCS vs TB15/25K2PB |
| TB15/25K250PBTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, | TAP156K025SCS vs TB15/25K250PBTR |
| NDTM156K25F1TB | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAP156K025SCS vs NDTM156K25F1TB |
| TAP156K025DTW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED | TAP156K025SCS vs TAP156K025DTW |
| 204M2502156KBF | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount | TAP156K025SCS vs 204M2502156KBF |
| TB15/25K250TA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, | TAP156K025SCS vs TB15/25K250TA |
TAP156K025SCS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAP156K025SCS is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the TAP156K025SCS capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the TAP156K025SCS is approximately 0.015 ohms at 100 kHz.
-
Yes, the TAP156K025SCS is suitable for high-frequency applications up to 1 GHz due to its low equivalent series inductance (ESL) and high self-resonant frequency.
-
The moisture sensitivity level (MSL) of the TAP156K025SCS is MSL 3, which means it can withstand exposure to moisture for up to 168 hours.