Part Details for TAP156K035SCS by Kyocera AVX Components
Results Overview of TAP156K035SCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156K035SCS Information
TAP156K035SCS by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156K035SCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92H6108
|
Newark | Tantalum Capacitor, 15Uf, 35V, 1.6 Ohm, 0.1, Radial, Capacitance:15Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7Mm Rohs Compliant: Yes |Kyocera Avx TAP156K035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7560 | Buy Now |
|
DISTI #
478-1860-ND
|
DigiKey | CAP TANT 15UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
593 In Stock |
|
$0.5794 / $1.6100 | Buy Now |
|
DISTI #
TAP156K035SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 35 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156K035SCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5050 / $0.5303 | Buy Now |
|
DISTI #
581-TAP156K035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 15uF 10% ESR=1.6 Ohm RoHS: Compliant | 250 |
|
$0.5790 / $1.6000 | Buy Now |
|
DISTI #
70195937
|
RS | CAPACITOR, TANTALUM, 15 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, H, RADIAL LEADED Min Qty: 1 Package Multiple: 1 Container: Bulk | 733 |
|
$1.2800 / $1.5000 | Buy Now |
|
|
Future Electronics | TAP Series 15 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 1800Bag |
|
$0.5100 / $0.5700 | Buy Now |
|
DISTI #
TAP156K035SCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 15uF 10% ESR=1.6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1250 In Stock |
|
$0.5350 / $0.5730 | Buy Now |
|
DISTI #
TAP156K035SCS
|
TME | Capacitor: tantalum, 15uF, 35VDC, THT, ±10%, -55÷125°C, TAP, 2.5mm Min Qty: 1 | 779 |
|
$0.9900 / $1.7000 | Buy Now |
|
DISTI #
TAP156K035SCS
|
Avnet Abacus | Tantalum Capacitor 15 uF 35 V 10 25 mm 55 C 125 C Radial Leaded (Alt: TAP156K035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | TAP Series 15 uF 10% 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$1.1000 | Buy Now |
US Tariff Estimator: TAP156K035SCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP156K035SCS
TAP156K035SCS Part Data Attributes
|
|
TAP156K035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2828, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 7 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1600 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0042 Ma | |
| Length | 10.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP156K035SCS
This table gives cross-reference parts and alternative options found for TAP156K035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TB15/35KFPBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35KFPBTA |
| TB15/35KFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35KFTA |
| TB15/35K1LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35K1LFTA |
| TB15/35KFLF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35KFLF |
| TEP156K035DCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP156K035SCS vs TEP156K035DCS |
| TB15/35K1PBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35K1PBTA |
| TB15/35K250LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35K250LFTA |
| TB15/35KE1PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35KE1PB |
| TB15/35K1LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35K1LFTR |
| TB15/35KFLFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | TAP156K035SCS vs TB15/35KFLFTR |
TAP156K035SCS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAP156K035SCS is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the TAP156K035SCS capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage derating for the TAP156K035SCS is 80% of the rated voltage, which is 35V in this case, so the maximum operating voltage is 28V.
-
Yes, the TAP156K035SCS is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
No, the TAP156K035SCS is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.