Part Details for TAP156M016CCS by Kyocera AVX Components
Results Overview of TAP156M016CCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156M016CCS Information
TAP156M016CCS by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156M016CCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1290
|
Newark | Tantalum Capacitor, Tap Series, 15 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Kyocera Avx TAP156M016CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$0.4840 / $1.2300 | Buy Now |
|
DISTI #
TAP156M016CCS-ND
|
DigiKey | CAP TANT 15UF 20% 16V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3514 | Buy Now |
|
DISTI #
TAP156M016CCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156M016CCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3293 / $0.3440 | Buy Now |
|
DISTI #
581-TAP156M016CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm RoHS: Compliant | 38 |
|
$0.3510 / $1.2600 | Buy Now |
|
DISTI #
73977214
|
RS | LEADED MNO2,15 UF,16 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7800 | RFQ |
|
DISTI #
TAP156M016CCS
|
Avnet Abacus | Tantalum Capacitor 15 uF 16 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP156M016CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
TAP156M016CCS
|
Avnet Asia | Tantalum Capacitor, 15 uF, 16 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded (Alt: TAP156M016CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: TAP156M016CCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP156M016CCS
TAP156M016CCS Part Data Attributes
|
|
TAP156M016CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156M016CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 2500 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0019 Ma | |
| Length | 10.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP156M016CCS
This table gives cross-reference parts and alternative options found for TAP156M016CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156M016CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAP156M016HSB | Kyocera AVX Components | $0.6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016CCS vs TAP156M016HSB |
TAP156M016CCS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP156M016CCS can be found in the Kyocera AVX Components' land pattern recommendation document, which provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
The TAP156M016CCS is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high resonance frequency. The capacitor's internal construction and materials are optimized to minimize energy losses and provide effective noise filtering.
-
The TAP156M016CCS has a maximum operating temperature of 125°C, making it suitable for high-temperature applications. However, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the capacitor's performance and reliability in extreme temperature conditions.
-
The recommended voltage derating for the TAP156M016CCS is typically 80% to 90% of the rated voltage to ensure reliable operation and prevent premature failure. This derating takes into account factors such as temperature, humidity, and manufacturing tolerances.
-
The TAP156M016CCS is designed to withstand moderate levels of vibration and shock. However, for extreme vibration or shock applications, it's recommended to consult with Kyocera AVX Components' application engineers to determine the capacitor's suitability and potential modifications or special screening requirements.