Part Details for TAP156M016SCS by Kyocera AVX Components
Results Overview of TAP156M016SCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156M016SCS Information
TAP156M016SCS by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156M016SCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54J4687
|
Newark | Capacitor,15Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156M016SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.3690 | Buy Now |
|
DISTI #
TAP156M016SCS-ND
|
DigiKey | CAP TANT 15UF 20% 16V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3514 | Buy Now |
|
DISTI #
TAP156M016SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156M016SCS) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2832 / $0.3103 | Buy Now |
|
DISTI #
581-TAP156M016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm RoHS: Compliant | 0 |
|
$0.3150 / $1.0000 | Order Now |
|
DISTI #
73977211
|
RS | LEADED MNO2,15 UF,16 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ |
|
|
Quest Components | 800 |
|
$0.4224 / $1.0560 | Buy Now | |
|
DISTI #
TAP156M016SCS
|
Avnet Abacus | Tantalum Capacitor 15 uF 16 V 20 25 mm 55 C 125 C Radial Leaded (Alt: TAP156M016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
TAP156M016SCS
|
Avnet Asia | Tantalum Capacitor, 15 uF, 16 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded (Alt: TAP156M016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: TAP156M016SCS by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAP156M016SCS
TAP156M016SCS Part Data Attributes
|
|
TAP156M016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156M016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 2500 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0019 Ma | |
| Length | 9 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Cecc30201-032 | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for TAP156M016SCS
This table gives cross-reference parts and alternative options found for TAP156M016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156M016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAP156M016SRW | Kyocera AVX Components | $0.5320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016SRW |
| TAP156M016BRW | Kyocera AVX Components | $0.5320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016BRW |
| TAP156M016SRS | Kyocera AVX Components | $0.5410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016SRS |
| TAP156M016DTW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016DTW |
| 499D156X0016D4BE3 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | TAP156M016SCS vs 499D156X0016D4BE3 |
| TAP156M016DTS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016DTS |
| TAP156M016DCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016DCS |
| TAP156M016BRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | TAP156M016SCS vs TAP156M016BRS |