Part Details for TAP684K035DCS by Kyocera AVX Components
Overview of TAP684K035DCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP684K035DCS
TAP684K035DCS CAD Models
TAP684K035DCS Part Data Attributes
|
TAP684K035DCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP684K035DCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP684K035DCS
This table gives cross-reference parts and alternative options found for TAP684K035DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP684K035DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM684K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP684K035DCS vs NDTM684K35F1 |
TAP684K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035DCS vs TAP684K035SRS |
NDTM684K35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP684K035DCS vs NDTM684K35F2F |
NDTM684K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP684K035DCS vs NDTM684K35F1TR |
TEP684K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035DCS vs TEP684K035BRS |
TAP684K035DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035DCS vs TAP684K035DTW |
TEP684K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035DCS vs TEP684K035DTS |
NDTM684K35F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP684K035DCS vs NDTM684K35F2TR |
TAP684K035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035DCS vs TAP684K035BRW |
NDTM684K35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP684K035DCS vs NDTM684K35F2 |