| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS1020BPFBG4 | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQFP48 | TAS1020APFB vs TAS1020BPFBG4 |
| TAS1020BPFB | Rochester Electronics LLC | Check for Price | 8-BIT, MROM, 6MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 | TAS1020APFB vs TAS1020BPFB |
| TAS1020BPFBRG4 | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQFP48 | TAS1020APFB vs TAS1020BPFBRG4 |
Part Details for TAS1020APFB by Texas Instruments
Results Overview of TAS1020APFB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS1020APFB Information
TAS1020APFB by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TAS1020APFB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12000-ND
|
DigiKey | IC STEREO USB AUD INTRFCE48-TQFP Min Qty: 250 Container: Tray |
0 Tray |
|
$5.8984 | Buy Now |
|
DISTI #
86143025
|
Verical | USB Streaming Controller RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0101 | Americas - 7297 |
|
$6.3250 / $7.9000 | Buy Now |
|
DISTI #
86150197
|
Verical | USB Streaming Controller RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1001 | Americas - 1250 |
|
$6.3250 / $7.9000 | Buy Now |
|
|
Rochester Electronics | USB Bus Controller, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9833 |
|
$5.0600 / $6.3200 | Buy Now |
US Tariff Estimator: TAS1020APFB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS1020APFB Part Data Attributes
|
|
TAS1020APFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS1020APFB
Texas Instruments
USB Bus Controller, CMOS, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | No | |
| Additional Feature | Address Bus Width Is 11 And Data Bus Width Is 8 In External Mcu Mode | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Bus Compatibility | Usb | |
| Clock Frequency-Max | 6 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| Data Transfer Rate-Max | 1.5 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Mrom | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 48 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for TAS1020APFB
This table gives cross-reference parts and alternative options found for TAS1020APFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS1020APFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TAS1020APFB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TAS1020APFB evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The TAS1020APFB can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, such as the sample rate, bit depth, and channel mode. Refer to the datasheet and the I2C programming guide for more information.
-
The maximum power consumption of the TAS1020APFB depends on the operating mode and the clock frequency. According to the datasheet, the maximum power consumption is around 250mW when operating at 48kHz with a 12.288MHz clock frequency. However, this value can be reduced by using power-saving modes and optimizing the clock frequency.
-
To troubleshoot issues with the TAS1020APFB, start by checking the power supply and clock signals. Verify that the device is properly configured and that the I2C interface is functioning correctly. Use a logic analyzer or oscilloscope to debug the digital signals and identify any issues. Texas Instruments also provides a troubleshooting guide and application notes that can help resolve common problems.
-
Yes, the TAS1020APFB is compatible with other Texas Instruments audio codecs, such as the PCM5102A and the PCM5242. These devices can be used together to create a complete audio system with analog-to-digital and digital-to-analog conversion, as well as audio processing and amplification.