Part Details for TAS2020RBGR by Texas Instruments
Results Overview of TAS2020RBGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS2020RBGR Information
TAS2020RBGR by Texas Instruments is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TAS2020RBGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TAS2020RBGRTR-ND
|
DigiKey | 3.3W MONO DIGITAL INPUT CLASS-D Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.6918 / $0.7152 | Buy Now |
|
DISTI #
296-TAS2020RBGRDKR-ND
|
DigiKey | 3.3W MONO DIGITAL INPUT CLASS-D Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7635 / $1.4600 | Buy Now |
|
DISTI #
296-TAS2020RBGRCT-ND
|
DigiKey | 3.3W MONO DIGITAL INPUT CLASS-D Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7635 / $1.4600 | Buy Now |
|
DISTI #
595-TAS2020RBGR
|
Mouser Electronics | Audio Amplifiers 3.3W Mono digital input Class-D speaker amp with 5V support | 0 |
|
$0.7150 | Order Now |