Part Details for TAS3001CPWR by Texas Instruments
Results Overview of TAS3001CPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TAS3001CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS3001CPWR-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 2-CH Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
86027803
|
Verical | Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0301 | Americas - 4000 |
|
$2.9250 / $3.4625 | Buy Now |
|
DISTI #
86042809
|
Verical | Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$2.9250 / $3.4625 | Buy Now |
|
DISTI #
86043303
|
Verical | Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0701 | Americas - 1150 |
|
$2.9250 / $3.4625 | Buy Now |
|
DISTI #
86042675
|
Verical | Audio Processor Bass/Treble 0.1MHz 28-Pin TSSOP RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1201 | Americas - 708 |
|
$2.9250 / $3.4625 | Buy Now |
|
|
Quest Components | 1556 |
|
$3.3000 / $6.6000 | Buy Now | |
|
|
Rochester Electronics | Volume Control Circuit, 2 Channel(s), CMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7858 |
|
$2.3400 / $2.9200 | Buy Now |
US Tariff Estimator: TAS3001CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS3001CPWR Part Data Attributes
|
|
TAS3001CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3001CPWR
Texas Instruments
Volume Control Circuit, 2 Channel(s), CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Volume Control Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bands | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |