Part Details for TAS3002 by Texas Instruments
Results Overview of TAS3002 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAS3002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
|
Vyrian | Consumer Circuit, PQFP48 | 7242 |
|
RFQ |
US Tariff Estimator: TAS3002 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS3002 Part Data Attributes
|
|
TAS3002
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3002
Texas Instruments
Volume Control Circuit, 4 Channel(s), PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Volume Control Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Bands | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |